Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1812Y824KXBATCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49C3427
Re-Reel52X6559RL
Cut Tape52X6559
Product RangeVJ Commercial Series
Your Part Number
3,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.900 |
| 25+ | $1.820 |
| 50+ | $1.730 |
| 100+ | $1.580 |
| 250+ | $1.550 |
| 500+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.100 |
| 4000+ | $0.989 |
| 6000+ | $0.953 |
| 10000+ | $0.917 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y824KXBATCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49C3427
Re-Reel52X6559RL
Cut Tape52X6559
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.82µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.82µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ1812Y824KXBAT
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
