Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812Y332KBGAT4X SMD Multilayer Ceramic Capacitor, 3300 pF, 1 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y332KBGAT4XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel35M9974
Cut Tape84AH3998
Product RangeVJ OMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $3.230 | $6,460.00 |
| Total Price | $6,460.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $3.230 |
| 4000+ | $3.080 |
| 6000+ | $2.840 |
| 10000+ | $2.560 |
| 20000+ | $2.290 |
| 50000+ | $2.000 |
| 100000+ | $1.660 |
| 200000+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.550 |
| 6000+ | $1.460 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y332KBGAT4XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel35M9974
Cut Tape84AH3998
Product RangeVJ OMD Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)1kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
VJ1812Y332KBGAT4X is a VJ Open Mode Design (OMD) series, surface mount multilayer ceramic chip capacitor for flex sensitive applications. Suitable for demanding boardflex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies applications.
- 3300pF capacitance and ±10% capacitance tolerance
- 1812 (4532 Metric) case size
- X7R dielectric characteristic
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
3.2mm
Qualification
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
