Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812Y224MXCAT SMD Multilayer Ceramic Capacitor, 0.22 µF, 200 V, 1812 [4532 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y224MXCATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07J8905
Re-Reel07J8609RL
Cut Tape07J8609
Product RangeVJ Commercial Series
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 25+ | $1.050 |
| 100+ | $0.782 |
| 250+ | $0.728 |
| 500+ | $0.673 |
| 1000+ | $0.638 |
| 5000+ | $0.598 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.703 |
| 6000+ | $0.689 |
| 10000+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y224MXCATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07J8905
Re-Reel07J8609RL
Cut Tape07J8609
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)200V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Product Range
VJ Commercial Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VJ1812Y224MXCAT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
