Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1808Y102KXGAT SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1808Y102KXGATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07J8886
Re-Reel07J8590RL
Cut Tape07J8590
Product RangeVJ Commercial Series
Your Part Number
3,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 25+ | $0.459 |
| 100+ | $0.286 |
| 250+ | $0.284 |
| 500+ | $0.282 |
| 1000+ | $0.279 |
| 2500+ | $0.277 |
| 5000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.490 |
| 12000+ | $0.428 |
| 20000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1808Y102KXGATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07J8886
Re-Reel07J8590RL
Cut Tape07J8590
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VJ1808Y102KXGAT
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
