Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1210Y472KXGAT4X SMD Multilayer Ceramic Capacitor, 4700 pF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y472KXGAT4XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH3080
Product RangeVJ OMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.394 |
| 15000+ | $0.379 |
| 25000+ | $0.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y472KXGAT4XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH3080
Product RangeVJ OMD Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for VJ1210Y472KXGAT4X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
