Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ1210Y104KXCATCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel69AH3608 Re-Reel62AC8706RL Cut Tape62AC8706 |
| Product Range | VJ Commercial Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
39,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.892 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.892 |
| 10+ | $0.572 |
| 15+ | $0.531 |
| 25+ | $0.489 |
| 50+ | $0.448 |
| 125+ | $0.409 |
| 250+ | $0.377 |
| 500+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.303 |
| 6000+ | $0.297 |
| 9000+ | $0.291 |
| 15000+ | $0.285 |
| 30000+ | $0.279 |
| 75000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ1210Y104KXCATCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel69AH3608 Re-Reel62AC8706RL Cut Tape62AC8706 |
| Product Range | VJ Commercial Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 200V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | VJ Commercial Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | VJ Commercial Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for VJ1210Y104KXCAT
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
