Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1210Y103KXGAT4X SMD Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y103KXGAT4XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH3513
Product RangeVJ OMD Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 25+ | $0.338 |
| 100+ | $0.307 |
| 250+ | $0.281 |
| 500+ | $0.255 |
| 1000+ | $0.239 |
| 2500+ | $0.221 |
| 5000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y103KXGAT4XCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH3513
Product RangeVJ OMD Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VJ1210Y103KXGAT4X
2 Products Found
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
