Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y474KXJTW1BC
Newark Part No.
Full Reel69AH3601
Re-Reel62AC8695
Cut Tape62AC8695
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
Technical Datasheet
2,712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 10+ | $0.176 |
| 25+ | $0.162 |
| 50+ | $0.148 |
| 100+ | $0.134 |
| 250+ | $0.122 |
| 500+ | $0.110 |
| 1000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.076 |
| 6000+ | $0.067 |
| 12000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y474KXJTW1BC
Newark Part No.
Full Reel69AH3601
Re-Reel62AC8695
Cut Tape62AC8695
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ1206Y474KXJTW1BC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability