Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1206Y394KXXMT
Newark Part No.
Full Reel07J8848
Cut Tape07J8552
Product RangeVJ Commercial Series
Your Part Number
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.040 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.784 | $0.040 |
| 25+ | $0.703 | $0.040 |
| 50+ | $0.640 | $0.040 |
| 100+ | $0.567 | $0.040 |
| 250+ | $0.504 | $0.040 |
| 500+ | $0.432 | $0.040 |
| 1000+ | $0.380 | $0.040 |
| 2500+ | $0.301 | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.301 |
| 10000+ | $0.278 |
| 20000+ | $0.259 |
| 30000+ | $0.242 |
| 50000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y394KXXMT
Newark Part No.
Full Reel07J8848
Cut Tape07J8552
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.39µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for VJ1206Y394KXXMT
1 Product Found
Technical Specifications
Capacitance
0.39µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
