Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1111D561KXDAJ
Newark Part No.
Full Reel18X8973
Re-Reel54X6133
Cut Tape54X6133
Product RangeVJ HIFREQ Series
Your Part Number
1,191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $0.900 |
| 25+ | $0.890 |
| 50+ | $0.879 |
| 100+ | $0.869 |
| 250+ | $0.816 |
| 500+ | $0.762 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.605 |
| 6000+ | $0.584 |
| 10000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D561KXDAJ
Newark Part No.
Full Reel18X8973
Re-Reel54X6133
Cut Tape54X6133
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance560pF
Voltage Rating300V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
300V
Capacitance Tolerance
± 10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for VJ1111D561KXDAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
