Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150JXRAJ
Newark Part No.69AH3532
Product RangeVJ HIFREQ Series
Your Part Number
Technical Datasheet
1,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150JXRAJ
Newark Part No.69AH3532
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance15pF
Voltage(DC)1.5kV
Voltage Rating1.5kVDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Product Length2.8mm
Product Width2.8mm
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15pF
Voltage Rating
1.5kVDC
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.5kV
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Product Length
2.8mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for VJ1111D150JXRAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability