Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1111D102KXDATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AH3530
Re-Reel93AH0540RL
Cut Tape93AH0540
Product RangeVJ HIFREQ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.594 | $0.00 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.930 |
| 10+ | $1.340 |
| 15+ | $1.260 |
| 25+ | $1.170 |
| 50+ | $1.090 |
| 125+ | $1.010 |
| 250+ | $0.949 |
| 500+ | $0.887 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.594 |
| 7500+ | $0.572 |
| 12500+ | $0.526 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D102KXDATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AH3530
Re-Reel93AH0540RL
Cut Tape93AH0540
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)300V
Capacitor Case / Package1111 [2828 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1111 [2828 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
300V
Capacitance Tolerance
± 10%
Product Range
VJ HIFREQ Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
