Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1111D101KXGAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6099RL
Cut Tape54X6099
Product RangeVJ HIFREQ Series
Your Part Number
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.310 | $6.55 |
| Total Price | $6.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.310 |
| 10+ | $1.240 |
| 15+ | $1.130 |
| 25+ | $1.030 |
| 50+ | $0.945 |
| 125+ | $0.806 |
| 250+ | $0.704 |
| 500+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D101KXGAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6099RL
Cut Tape54X6099
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance100pF
Voltage Rating1kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1kV
Capacitance Tolerance
± 10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
