Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0805D221KXPAJ
Newark Part No.57Y9213
Product RangeVJ HIFREQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.160 |
| 10000+ | $0.139 |
| 20000+ | $0.124 |
| 30000+ | $0.115 |
| 50000+ | $0.104 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805D221KXPAJ
Newark Part No.57Y9213
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance220pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 10%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0805D221KXPAJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate