Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603Y472KXAAC SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y472KXAACCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07J8685
Re-Reel07J8388RL
Cut Tape07J8388
Product RangeVJ Commercial Series
Your Part Number
15,320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.069 |
| 100+ | $0.060 |
| 250+ | $0.053 |
| 500+ | $0.046 |
| 1000+ | $0.044 |
| 2500+ | $0.042 |
| 5000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.061 |
| 24000+ | $0.053 |
| 40000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y472KXAACCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07J8685
Re-Reel07J8388RL
Cut Tape07J8388
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VJ0603Y472KXAAC
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
