Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A221JXAAC SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A221JXAACCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel07J8348RL
Cut Tape07J8348
Product RangeVJ Commercial Series
Your Part Number
7,406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 25+ | $0.079 |
| 100+ | $0.073 |
| 250+ | $0.065 |
| 500+ | $0.059 |
| 1000+ | $0.054 |
| 2500+ | $0.049 |
| 5000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A221JXAACCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel07J8348RL
Cut Tape07J8348
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance220pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603A221JXAAC
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
