Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0505D560KXPAJ
Newark Part No.
Full Reel18X6252
Re-Reel54X6087
Cut Tape54X6087
Product RangeVJ HIFREQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 10+ | $0.531 |
| 25+ | $0.467 |
| 50+ | $0.388 |
| 100+ | $0.324 |
| 250+ | $0.273 |
| 500+ | $0.226 |
| 1000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0505D560KXPAJ
Newark Part No.
Full Reel18X6252
Re-Reel54X6087
Cut Tape54X6087
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance56pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 10%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0505D560KXPAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability