Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0505D2R4BXPAJ
Newark Part No.54X6072
Product RangeVJ HIFREQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.376 |
| 10000+ | $0.348 |
| 20000+ | $0.324 |
| 30000+ | $0.302 |
| 50000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0505D2R4BXPAJ
Newark Part No.54X6072
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance2.4pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.4pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0505D2R4BXPAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability