Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0402D2R2BCAAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AK3178RL
Cut Tape74AK3178
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.070 |
| 100+ | $0.978 |
| 250+ | $0.834 |
| 500+ | $0.728 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D2R2BCAAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AK3178RL
Cut Tape74AK3178
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance2.2pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length1.02mm
Product Width0.51mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
VJ HIFREQ Series
Product Width
0.51mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
