Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R0BXCAJCopy
Newark Part No.
Full Reel70AH6626
Re-Reel24W7837
Cut Tape24W7837
Product RangeVJ HIFREQ Series
Your Part Number
707 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.331 |
| 25+ | $0.321 |
| 50+ | $0.312 |
| 100+ | $0.302 |
| 250+ | $0.278 |
| 500+ | $0.253 |
| 1000+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.242 |
| 2000+ | $0.232 |
| 4000+ | $0.225 |
| 6000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R0BXCAJCopy
Newark Part No.
Full Reel70AH6626
Re-Reel24W7837
Cut Tape24W7837
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsSMD
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
SMD
MSL
MSL 1 - Unlimited
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0402D1R0BXCAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
