Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVIT6045CBP-M3/4W
Newark Part No.47T9596
Product RangeTMBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.630 |
Price for:Each
Minimum: 8000
Multiple: 1000
$13,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVIT6045CBP-M3/4W
Newark Part No.47T9596
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Forward Voltage Max640mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-262
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current320A
Diode MountingThrough Hole
Product RangeTMBS Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
640mV
Diode Case Style
TO-262
Operating Temperature Max
150°C
Diode Mounting
Through Hole
SVHC
Lead
Average Forward Current
60A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Product Range
TMBS Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
