Print Page
4,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.120 |
| 100+ | $1.020 |
| 500+ | $0.849 |
| 1000+ | $0.805 |
| 2500+ | $0.752 |
| 10000+ | $0.713 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVFT1045BP-M3/4WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05W5895
Product RangeVFT10
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleITO-220AC
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVFT10
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VFT1045BP-M3/4W is a Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
- Low forward-voltage drop, low power losses
- High efficiency operation
- Halogen-free
- UL94V-0 Flammability rating
- 275°C/10-second Maximum solder bath temperature as per JESD 22-B106
Applications
Power Management, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
ITO-220AC
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
VFT10
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

