Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML60311X00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel50AJ6153RL Cut Tape50AJ6153 |
| Your Part Number | |
| Technical Datasheet |
814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.520 |
| 100+ | $1.460 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
| 2500+ | $1.210 |
| 10000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML60311X00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel50AJ6153RL Cut Tape50AJ6153 |
| Technical Datasheet | |
| Sensor Type | Ambient Light |
| Output Interface | I2C |
| Wavelength | - |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| Ambient Light Sensor Case Style | SMD |
| Sensor Case / Package | SMD |
| No. of Pins | 6Pins |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | To Be Advised |
Product Overview
High accuracy ambient light digital 16bit resolution sensor in a miniature opaque 2.67mm x 2.45mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature. The ambient light result is as digital value available. Applications include ambient light sensor in automotive for display backlight controls, infotainment systems, rear view mirror dimming, interior lighting control systems and head-up displays.
- Surface-mount package, no scattered light by FAM package, intensity of 0.0023lx/cnt
- Dimensions (L x W x H) is 2.67mm x 2.45mm x 0.6mm
- AEC-Q100 qualified
- Ambient light sensor (ALS) integrated module, improved linearity: ±1%
- Supply voltage range VDD from 2.5V to 3.6V
- Communication via I2C interface, separate IR channel
- I2C bus H-level range from 1.7V to 3.6V, detectable maximum illuminance of 200klx
- Floor life of 4 weeks according to J-STD-020, MSL level 2a
- Low shut down current consumption of typ. 0.5μA, selectable integration time of 3.125ms to 400ms
- Operating temperature range from -40 to + 100°C
Technical Specifications
| Sensor Type | Ambient Light |
|---|---|
| Wavelength | - |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | SMD |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q100 |
| Output Interface | I2C |
|---|---|
| Supply Voltage Min | 2.5V |
| Ambient Light Sensor Case Style | SMD |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
