Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6030Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96Y6764 |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $1.020 |
| 100+ | $0.978 |
| 250+ | $0.931 |
| 500+ | $0.884 |
| 1000+ | $0.846 |
| 2500+ | $0.821 |
| 5000+ | $0.795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6030Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96Y6764 |
| Technical Datasheet | |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
VEML6030 is a high accuracy ambient light digital 16-bit resolution sensor. It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface and additional interrupt feature. It is used in ambient light sensor for mobile devices (e.g. smartphones, touch phones, PDA, GPS) for backlight dimming, ambient light sensor for industrial on- / off-lighting operation, optical switch for consumer, computing, and industrial devices and displays applications.
- Integrated modules ambient light sensor, excellent temperature compensation
- Supply voltage range from 2.5V to 3.6V, high dynamic detection resolution
- Communication via I²C interface, low stand by current consumption is 0.5μA typ
- I²C bus H-level range from 1.7V to 3.6V, floor life is 72h
- Shut down current is 0.5μA typical at (VDD is 3.3V, Tamb = 25°C)
- I²C clock rate range from 10KHz to 400KHz, software shutdown mode control
- Digital resolution (LSB count) is 0.0036lx/step typical at (Tamb = 25°C)
- Operation mode current is 2μA typical at (VDD is 3.3V, PSM = 11, refresh time 4100ms)
- Operating temperature range from -25°C to +85°C
Technical Specifications
| Supply Voltage Min | 2.5V |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (19-Jan-2021) |
| Supply Voltage Max | 3.6V |
|---|---|
| Operating Temperature Min | -25°C |
| Product Range | - |
Technical Docs (2)
Alternatives for VEML6030
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
