Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6030-GS15Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96Y6765 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.844 |
| 20000+ | $0.827 |
| 30000+ | $0.810 |
| 50000+ | $0.793 |
| 100000+ | $0.776 |
| 250000+ | $0.760 |
| 500000+ | $0.743 |
Price for:Each
Minimum: 10000
Multiple: 10000
$8,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6030-GS15Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96Y6765 |
| Technical Datasheet | |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Supply Voltage Min | 2.5V |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Max | 3.6V |
|---|---|
| Operating Temperature Min | -25°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
