Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEML3328Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel81AH9401RL
Cut Tape81AH9401
Your Part Number
3,289 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 50+ | $1.470 |
| 100+ | $1.410 |
| 250+ | $1.350 |
| 500+ | $1.290 |
| 1000+ | $1.200 |
| 2500+ | $1.190 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML3328Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel81AH9401RL
Cut Tape81AH9401
Technical Datasheet
Sensor TypeRGBCIR Color Sensor
Sensing Distance Max-
Sensing Method-
Product Range-
Connection Method-
Supply Voltage Min2.6V
Supply Voltage Max3.6V
Light SourceLED
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
RGBCIR Color Sensor
Sensing Method
-
Connection Method
-
Supply Voltage Max
3.6V
Qualification
-
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Product Range
-
Supply Voltage Min
2.6V
Light Source
LED
IP Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
