Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.248 |
| 20000+ | $0.235 |
| 30000+ | $0.223 |
| 50000+ | $0.216 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMI45AA-HNH-GS08Copy
Newark Part No.64M7149
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageLLP1713
No. of Pins9Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
9Pins
SVHC
No SVHC (04-Feb-2026)
No. of Data Lines
4 Data Lines
Filter Case / Package
LLP1713
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
