Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRUS07M300BSECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC8676
Product RangeVDRUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.404 |
| 2000+ | $0.390 |
| 5000+ | $0.377 |
Price for:Each
Minimum: 1000
Multiple: 1000
$404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS07M300BSECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC8676
Product RangeVDRUS Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVDRUS Series
Clamping Voltage Vc Max470VDC
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)49J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- VDRUS series ultra surge metal oxide varistor
- Ultra high current surge/size ratio capability up to 13KA for US20 types
- Radial leaded varistor
- Used in overvoltage and transient voltage protection
- UL recognized (file E33280)
- High operating temperature of 125°C
Technical Specifications
Voltage Rating VAC
300V
Product Range
VDRUS Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
470VDC
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
49J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
