Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRUS07M130BSECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC8662
Product RangeVDRUS Series
Your Part Number
1,983 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.544 |
| 25+ | $0.522 |
| 50+ | $0.499 |
| 100+ | $0.477 |
| 250+ | $0.445 |
| 500+ | $0.426 |
| 1000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS07M130BSECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC8662
Product RangeVDRUS Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeVDRUS Series
Clamping Voltage Vc Max205VDC
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
130V
Product Range
VDRUS Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
205VDC
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
