Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRS10P150BSECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46M2745
Product RangeVDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.275 |
| 6000+ | $0.270 |
| 9000+ | $0.264 |
| 15000+ | $0.259 |
| 30000+ | $0.253 |
| 75000+ | $0.248 |
| 150000+ | $0.242 |
Price for:Each
Minimum: 3000
Multiple: 3000
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRS10P150BSECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46M2745
Product RangeVDR Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeVDR Series
Clamping Voltage Vc Max400V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)36J
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage Rating VAC
150V
Product Range
VDR Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
400V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
36J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
