Print Page
7,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 25+ | $0.221 |
| 50+ | $0.217 |
| 100+ | $0.212 |
| 500+ | $0.208 |
| 1000+ | $0.203 |
| 5000+ | $0.199 |
| 10000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VDRS05C060BSECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98K8252 |
| Product Range | 2381592 |
| Technical Datasheet | |
| Voltage Rating VAC | 60V |
| Voltage Rating VDC | 85V |
| Product Range | 2381592 |
| Clamping Voltage Vc Max | 165V |
| Varistor Case Style | Disc 5mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 400A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 2.9J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 60V |
|---|---|
| Product Range | 2381592 |
| Varistor Case Style | Disc 5mm |
| Peak Surge Current @ 8/20µS | 400A |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 85V |
|---|---|
| Clamping Voltage Vc Max | 165V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 2.9J |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for VDRS05C060BSE
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

