Print Page
855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.627 |
| 25+ | $0.603 |
| 50+ | $0.580 |
| 100+ | $0.556 |
| 250+ | $0.521 |
| 500+ | $0.500 |
| 1000+ | $0.475 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRH10S300BSECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AJ9166
Product RangeVDRH
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVDRH
Clamping Voltage Vc Max-
Varistor Case StyleDisc 12.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)85J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
300V
Product Range
VDRH
Varistor Case Style
Disc 12.5mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
85J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

