Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVDMY10A0
Newark Part No.12X9132
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.865 |
| 2000+ | $0.785 |
| 4000+ | $0.705 |
| 6000+ | $0.680 |
| 10000+ | $0.665 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMY10A0
Newark Part No.12X9132
Technical Datasheet
LED ColorYellow
Forward Current If20mA
Forward Voltage2V
Luminous Intensity2.75mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Product Overview
The VDMY10A0 from Vishay is a VDM.10.0 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.
- Common anode circuitry
- Yellow colour LED
- Luminous intensity of 2750μcd (typ) at IF = 1mA
- Wavelength of 589nm (typ) at IF = 20mA
- Maximum forward voltage of 2.6V at IF = 20mA
- Untinted segments
- Wide viewing angle, angle of half intensity is ±50°
- Power dissipation per segment is 70mW
Applications
Signalling, Test & Measurement
Technical Specifications
LED Color
Yellow
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Forward Current If
20mA
Luminous Intensity
2.75mcd
Character Size
10mm
Product Range
-
Technical Docs (3)
Alternatives for VDMY10A0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate