Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDMR10A0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel04X5274
Cut Tape04X5273
Your Part Number
1,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $1.030 | $1,648.00 |
| Total Price | $1,648.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1600+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $0.806 |
| 4800+ | $0.761 |
| 8000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMR10A0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel04X5274
Cut Tape04X5273
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity650µcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The VDMR10A0 from Vishay is a VDM.10.0 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.
- Common anode circuitry
- Super red colour LED
- Luminous intensity of 650μcd (typ) at IF = 1mA
- Wavelength of 631nm (typ) at IF = 20mA
- Maximum forward voltage of 2.6V at IF = 20mA
- Untinted segments
- Wide viewing angle, angle of half intensity is ±50°
- Power dissipation per segment is 70mW
Applications
Signalling, Test & Measurement
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (16-Jan-2020)
Forward Current If
20mA
Luminous Intensity
650µcd
Character Size
10mm
Product Range
-
Technical Docs (1)
Alternatives for VDMR10A0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
