Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCUT0714A-HD1-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel64AH9123RL
Cut Tape64AH9123
Your Part Number
8,003 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.399 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.399 |
| 10+ | $0.188 |
| 15+ | $0.183 |
| 25+ | $0.178 |
| 50+ | $0.172 |
| 125+ | $0.167 |
| 250+ | $0.148 |
| 500+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCUT0714A-HD1-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel64AH9123RL
Cut Tape64AH9123
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleLLP1006
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd63W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
63W
Automotive Qualification Standard
-
Diode Case Style
LLP1006
Operating Voltage
14V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VCUT0714A-HD1-GS08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
