Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCUT0714A-HD1-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13P0378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $0.064 |
| 24000+ | $0.063 |
| 40000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCUT0714A-HD1-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13P0378
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleLLP1006
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd63W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
63W
Automotive Qualification Standard
-
Diode Case Style
LLP1006
Operating Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VCUT0714A-HD1-GS08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
