Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCUT05E1-SD0-G4-08Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC6653RL
Cut Tape78AC6653
Your Part Number
3,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.206 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.206 |
| 10+ | $0.143 |
| 25+ | $0.122 |
| 50+ | $0.100 |
| 100+ | $0.079 |
| 250+ | $0.074 |
| 500+ | $0.068 |
| 1000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCUT05E1-SD0-G4-08Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC6653RL
Cut Tape78AC6653
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleCLP0603
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd78W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
78W
Automotive Qualification Standard
-
Diode Case Style
CLP0603
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
