Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.360 |
| 25+ | $1.330 |
| 50+ | $1.300 |
| 100+ | $1.250 |
| 250+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4040M3OE
Newark Part No.72Y6483
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
Fully integrated proximity and ambient light sensor with infrared emitter, I2C interface and interrupt function. It is suitable for use in handheld device, notebook, tablet PC, consumer device and industrial application.
- Integrated modules: infrared emitter, ambient light and proximity sensors, signal conditioning IC
- Operates ALS and PS in parallel structure
- Filtron™ technology adoption for robust background light cancellation
- Immunity to red glow (940nm IRED), programmable IRED sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce PS response time
- Fluorescent light flicker immunity
- Spectrum close to real human eye responses
- Programmable interrupt function for ALS and PS with upper and lower thresholds
- Adjustable persistence to prevent false triggers for ALS and PS
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
No. of Pins
8Pins
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for VCNL4040M3OE
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate