Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL40302X01-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84AH0269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.100 |
| 25+ | $1.940 |
| 50+ | $1.860 |
| 100+ | $1.770 |
| 250+ | $1.680 |
| 500+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL40302X01-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84AH0269
Technical Datasheet
Supply Voltage Min2.5V
Ambient Light Sensor Case StyleQFN
Supply Voltage Max3.6V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Ambient Light Sensor Case Style
QFN
No. of Pins
8Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
