Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVCNL4010-GS08
Newark Part No.48W3634
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4010-GS08
Newark Part No.48W3634
Technical Datasheet
Supply Voltage Min2.5V
Supply Voltage Max5V
Ambient Light Sensor Case StyleSMD
No. of Pins13Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Max
5V
No. of Pins
13Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate