Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCAN16A2-03S-E3-08Copy
Newark Part No.
Re-Reel74AJ5928
Cut Tape74AJ5928
Your Part Number
3,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.534 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.534 |
| 10+ | $0.350 |
| 25+ | $0.309 |
| 50+ | $0.268 |
| 100+ | $0.227 |
| 250+ | $0.205 |
| 500+ | $0.182 |
| 1000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCAN16A2-03S-E3-08Copy
Newark Part No.
Re-Reel74AJ5928
Cut Tape74AJ5928
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage16V
Power Dissipation Pd145W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
145W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
16V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VCAN16A2-03S-E3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
