Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVBUS05M2-HT5-G3-08Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.
Re-Reel60AJ4649RL
Cut Tape60AJ4649
Your Part Number
2,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.536 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.536 |
| 10+ | $0.268 |
| 15+ | $0.257 |
| 25+ | $0.246 |
| 50+ | $0.234 |
| 125+ | $0.223 |
| 250+ | $0.202 |
| 500+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS05M2-HT5-G3-08Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.
Re-Reel60AJ4649RL
Cut Tape60AJ4649
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleDFN1110
No. of Pins3Pins
Operating Voltage5.5V
Power Dissipation Pd60W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
3Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
DFN1110
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VBUS05M2-HT5-G3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
