Print Page
4,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.975 | $4.88 |
| Total Price | $4.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.975 |
| 10+ | $0.523 |
| 15+ | $0.499 |
| 25+ | $0.476 |
| 50+ | $0.452 |
| 125+ | $0.428 |
| 250+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VBUS052CD-FAH-GS08Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel08R5945RL Cut Tape08R5945 |
| Product Range | VBUS0 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 18V |
| Diode Case Style | LLP1713 |
| No. of Pins | 7Pins |
| Operating Voltage | - |
| Power Dissipation Pd | - |
| Product Range | VBUS0 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The VBUS052CD-FAH-GS08 is a 2-line BUS-port ESD Protection Diode with flow through design. It is compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge, ±15kV air discharge. It is ideal for high speed data line like, HDMI, DisplayPort, eSATA, USB and 1394/FireWire.
- <lt/>0.1μA Low leakage current (IR)
- 0.8pF Low load capacitance (Cd)
- Green product and no Sb/Br
- Halogen-free
- -40 to 125°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Multimedia
Technical Specifications
| Clamping Voltage Vc Max | 18V |
|---|---|
| No. of Pins | 7Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | LLP1713 |
|---|---|
| Operating Voltage | - |
| Product Range | VBUS0 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for VBUS052CD-FAH-GS08
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

