Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVBUS051BD-HD1-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel13P0374
Cut Tape69R7260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.096 | $768.00 |
| Total Price | $768.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.095 |
| 24000+ | $0.093 |
| 40000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS051BD-HD1-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel13P0374
Cut Tape69R7260
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleLLP1006
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd45W
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VBUS051BD-HD1-GS08 is a low capacitance single-line ESD Protection Diode compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge and ±15kV air discharge.
- <gt/>3A High surge current IPPM according IEC 61000-4-5
- <lt/>0.1μA Low leakage current (IR)
- 0.9pF Low load capacitance CD
- Green product and no Sb/Br
- -55 to 145°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
2Pins
Power Dissipation Pd
45W
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
LLP1006
Operating Voltage
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
