Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVBT6045CBP-E3/8WCopy
Newark Part No.48T2213
Product RangeTMBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 800
$13,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBT6045CBP-E3/8WCopy
Newark Part No.48T2213
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Forward Voltage Max640mV
Diode Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current320A
Product RangeTMBS Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
640mV
No. of Pins
3Pins
Forward Surge Current
320A
MSL
MSL 1 - Unlimited
Average Forward Current
60A
Diode Case Style
TO-263AB
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
