Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVBT1045CBP-E3/8W
Newark Part No.
Full Reel47T9566
Cut Tape48T2206
Product RangeTMBS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.662 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.669 |
| 10000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBT1045CBP-E3/8W
Newark Part No.
Full Reel47T9566
Cut Tape48T2206
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max580mV
Diode Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current100A
Product RangeTMBS Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
580mV
No. of Pins
3Pins
Forward Surge Current
100A
MSL
MSL 1 - Unlimited
Average Forward Current
10A
Diode Case Style
TO-263AB
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead
Technical Docs (1)
Alternatives for VBT1045CBP-E3/8W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate