Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVB30100S-E3/8WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05W7009RL
Cut Tape05W7009
Product RangeTrench MOS Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $1.930 |
| 100+ | $1.440 |
| 250+ | $1.260 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVB30100S-E3/8WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05W7009RL
Cut Tape05W7009
Product RangeTrench MOS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max910mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTrench MOS Series
Qualification-
SVHCLead
Product Overview
The VB30100S-E3/8W is a high-voltage Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC-to-DC converters and reverse battery protection.
- Low-forward-voltage drop, low-power losses
- High efficiency operation
- Low-thermal resistance
Applications
Commercial, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263AB
Forward Voltage Max
910mV
Operating Temperature Max
150°C
Product Range
Trench MOS Series
SVHC
Lead
Technical Docs (2)
Alternatives for VB30100S-E3/8W
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
