Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VB20100S-E3/8WCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel38M9550 Cut Tape05W7008 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 8000 | $1.020 | $8,160.00 |
| Total Price | $8,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $1.270 |
| 16000+ | $1.240 |
| 24000+ | $1.220 |
| 40000+ | $1.190 |
| 80000+ | $1.170 |
| 200000+ | $1.140 |
| 400000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $1.020 |
| 16000+ | $0.982 |
| 24000+ | $0.912 |
| 40000+ | $0.843 |
| 80000+ | $0.821 |
| 200000+ | $0.807 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VB20100S-E3/8WCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel38M9550 Cut Tape05W7008 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 20A |
| Diode Configuration | Single |
| Diode Case Style | TO-263AB |
| No. of Pins | 2Pins |
| Forward Voltage Max | 760mV |
| Forward Surge Current | 250A |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 250A |
| Qualification | - |
| SVHC | Lead (08-Jul-2021) |
| Average Forward Current | 20A |
|---|---|
| Diode Case Style | TO-263AB |
| Forward Voltage Max | 760mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (2)
Alternatives for VB20100S-E3/8W
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
