Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VB10170C-E3/4WCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46W3188 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.967 |
| 16000+ | $0.948 |
| 24000+ | $0.928 |
| 40000+ | $0.909 |
| 80000+ | $0.890 |
| 200000+ | $0.870 |
| 400000+ | $0.851 |
Price for:Each
Minimum: 8000
Multiple: 1000
$7,736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VB10170C-E3/4WCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46W3188 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 170V |
| Average Forward Current | 10A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-263AB |
| No. of Pins | 2Pins |
| Forward Voltage Max | 1.03V |
| Forward Surge Current | 80A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 170V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 2Pins |
| Forward Surge Current | 80A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 10A |
|---|---|
| Diode Case Style | TO-263AB |
| Forward Voltage Max | 1.03V |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for VB10170C-E3/4W
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
