Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.787 |
| 25+ | $0.747 |
| 50+ | $0.706 |
| 100+ | $0.666 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV8PAL45-M3/I
Newark Part No.
Re-Reel62X5415
Cut Tape62X5415
Product RangeV8PAL
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV8PAL
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Surface-mount TMBS® (Trench MOS Barrier Scotty) rectifier for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- AEC-Q101 qualified
- Very low profile
- Ideal for automated placement
- Low power losses, high efficiency
- Low forward voltage drop
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-221BC
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
V8PAL
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for V8PAL45-M3/I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate